PAM8302AASCR
Audio Power Amplifier, 2.5W x 1 @ 4Ohm, D, 1 Channels, 2V to 5.5V, MSOP, 8 Pins
- RoHS 10 Compliant
- Tariff Charges
PAM8302AASCR is a 2.5W Class-D mono audio amplifier. Its low THD+N feature offers high-quality sound reproduction. The new filterless architecture allows the device to drive speakers directly instead of using low-pass output filters, thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8302A is much better than that of Class-AB cousins. It can optimize battery life, making it ideal for portable applications. Applications include PMP/MP4, GPS, portable speakers, 2-way radios, hands-free phones/speaker phones, cellular phones.
- 2.5W output at 10% THD with a 4ohm load and 5V power supply
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save space and cost
- Dynamic range is 90dB typ at f = 20 to 20kHz, TA = +25°C
- Quiescent current is 4mA typ at no load, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
- Peak efficiency is 85% typ at f = 1kHz, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
- Power supply ripple rejection is 50dB typ at no inputs, f = 1kHz, VPP = 200mV
- MSOP-8 package
- Operation temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 8MSOP | ||
| 8 | ||
| Single Supply | ||
| 3.1(Max) x 3.1(Max) x 0.94(Max) | ||
| No | ||
| Industrial | ||
| MSOP | ||
| 2V to 5.5V | ||
| 0.45@8Ohm@0.5W|0.3@8Ohm@0.1W % | ||
| 2.5x1@4Ohm|1.5X1@8Ohm W | ||
| 50 dB | ||
| 24 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |