PDP SEO Portlet

PAM8302AADCR

Audio Power Amplifier, 2.5W x 1 @ 4Ohm, D, 1 Channels, 2V to 5.5V, SOIC, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8302AADCR
Secondary Manufacturer Part#: PAM8302AADCR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8302AADCR is a 2.5W Class-D mono audio amplifier. Its low THD+N feature offers high-quality sound reproduction. The new filterless architecture allows the device to drive speakers directly instead of using low-pass output filters, thus saving system cost and PCB area. With the same number of external components, the efficiency of the PAM8302A is much better than that of Class-AB cousins. It can optimize battery life, making it ideal for portable applications. Applications include PMP/MP4, GPS, portable speakers, 2-way radios, hands-free phones/speaker phones, cellular phones.

  • 2.5W output at 10% THD with a 4ohm load and 5V power supply
  • Filterless, low quiescent current and low EMI
  • Superior low noise, short circuit protection, thermal shutdown
  • Few external components to save space and cost
  • Dynamic range is 90dB typ at f = 20 to 20kHz, TA = +25°C
  • Quiescent current is 4mA typ at no load, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
  • Peak efficiency is 85% typ at f = 1kHz, VIN=3.6V, VO=1.8V, CIN=10µF, COUT=10µF, L=4.7µH, TA=+25°C
  • Power supply ripple rejection is 50dB typ at no inputs, f = 1kHz, VPP = 200mV
  • SO-8 package
  • Operation temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Differential
8 Ohm
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
Differential
1-Channel Mono
8SOP
8
Single Supply
3.1(Max) x 3.1(Max) x 0.94(Max)
No
Industrial
SOP
2V to 5.5V
0.45@8Ohm@0.5W|0.3@8Ohm@0.1W %
2.5x1@4Ohm|1.5X1@8Ohm W
50 dB
24 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.18193
5000+
$0.18059
10000+
$0.17775
20000+
$0.175
40000+
$0.17294