PAM8124RHR
Audio Amp Speaker 1-CH Mono/2-CH Stereo Class-D 24-Pin TSSOP EP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8124RHR
Secondary Manufacturer Part#: PAM8124RHR
- RoHS 10 Compliant
- Tariff Charges
The PAM8124 is a 15W efficient, Class-D audio power amplifier for driving stereo speakers in a single-ended configuration; or a mono speaker in a bridge-tied-load configuration. The PAM8124 can drive stereo speakers (SE) as low as 4?. Due to the low power dissipation and high efficiency, up to 95%, the device can be used without any external heat sink when playing music.The gain of the amplifier is controlled by 2 gain selectable pins, offering 20dB, 26dB, 32dB, and 36dB gain selections.The PAM8124 is available in a TSSOP-24-EP package.
- 30W/Ch into 8? BTL Load from 22V Supply
- 15W/Ch into 4? SE Load from 22V Supply
- 10W/Ch into 8? SE Load from 24V Supply
- Operate from 10V to 26V
- Single-Ended Analog Inputs
- Supports Multiple Output Configurations:
- Four Selectable Fixed-gain Settings
- No Pop Noise for Start-up and Shut-down Sequences
- Internal Oscillator (No External Components Required)
- High Efficient Class-D Operation Eliminates Need for Heat Sinks
- Thermal and Short-Circuit Protection with Auto Recovery
- Space-Saving Surface-Mount TSSOP-24EP Package
- Pb-Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| Differential|Single-Ended | ||
| 1-Channel Mono|2-Channel Stereo | ||
| 24TSSOP EP | ||
| 24 | ||
| Single Supply | ||
| 7.8 x 4.4 x 1 | ||
| No | ||
| Industrial | ||
| TSSOP EP | ||
| 10V to 26V | ||
| 0.15@4Ohm@10W|0.08@8Ohm@5W % | ||
| 18x1@4Ohm|18x2@4Ohm W | ||
| 52 dB | ||
| 36 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |