PAM8013AKR
Audio Amp Speaker 1-Channel Mono 3W/1.75W Class-D 9-Pin U-FLGA1515 T/R
- RoHS 10 Compliant
- Tariff Charges
The PAM8013 is a 3W mono filter-less class-D amplifier with high PSRR and differential input that eliminate noise and RF rectification.Features like greater than 90% efficiency and small PCB area make the PAM8013/PAM8015 Class-D amplifier ideal for portable applications. The output uses a filter-less architecture minimizing the number of external components and PCB area whilst providing a high performance, simple and lower cost system.The PAM8013/PAM8015 features short circuit protection and thermal shutdown.The PAM8013/PAM8015 is available in U-FLGA1515-9 packages.
- Ultra Low EMI, -20dB Better Than FCC Class-B @ 300MHz
- High Efficiency up to 90% @1W with an 8? Speaker
- Shutdown Current <1µA
- 3W@10% THD Output with a 4? Load at 5V Supply
- Demanding Few External Components
- Superior Low Noise without Input
- Supply Voltage from 2.8V to 5.5V
- Short Circuit Protection
- Thermal Shutdown
- Available in Space Saving U-FLGA1515-9 Packages
- Pb-Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| Tin | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 5 mA | ||
| -25 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 9U-FLGA1515 | ||
| 9 | ||
| Single Supply | ||
| 1.5 x 1.5 x 0.58 | ||
| No | ||
| Industrial | ||
| UFLGA1515 | ||
| 2.8V to 5.5V | ||
| 0.17@8Ohm@1W|0.14@4Ohm@0.5W % | ||
| 3x1@4Ohm|1.75x1@8Ohm W | ||
| -68 dB | ||
| 18 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |