PDP SEO Portlet

PAM8008DR

Audio Amp Speaker 2-CH Stereo Class-D 16-Pin SOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8008DR
Secondary Manufacturer Part#: PAM8008DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PAM8008DR is a class-D audio amplifier. Advanced 64-step DC volume control minimizes external components and allows speaker volume control. Integrated power limit technology that suppresses the output signal clip automatically due to the over-level input signal. It offers low THD+N and protects the speaker. Integrated anti-saturation technology that suppresses the output signal clip automatically when the supply voltage changes. It offers low THD+N to produce high-quality sound reproduction. PAM8008 has an additional noise reduction circuit, which achieves 6dB noise attenuation. This circuit may help eliminate external filtering, thereby saving board space and component cost. The PAM8008 features SCP (short circuit protection), OTP, and thermal shutdown. Applications include LCD monitors/TV projectors, notebook/all-in-one computers, portable speakers, portable DVD players, game machines.

  • Filterless, low quiescent current and low EMI, minimize pop/clip noise
  • Power limit function to protect the speaker when occurring large input
  • Supply voltage range from 2.5 to 5.5V
  • Quiescent current is 8mA typ at no load, TA=+25°C, VDD=5V, gain=maximum, RL=8ohm
  • Output offset voltage is 10mV at no load, TA=+25°C, VDD=5V, gain=maximum, RL=8ohm
  • Total harmonic distortion plus noise is 0.08% at RL=8ohm, PO=0.85W, f=1kHz
  • Efficiency is 87% typ at PO=1.1W, f =1 kHz, RL=8ohm
  • Signal noise ratio is 95dB typ at f=20 - 20kHz, THD=1%
  • SOP-16L package
  • Ambient operation temperature range from -20 to +85°C

Technical Attributes

Find Similar Parts

Description Value
Class-D
Speaker
Single
8 Ohm
Surface Mount
MSL 3 - 168 hours
-20 to 85 °C
Differential
2-Channel Stereo
16SOP
16
Single Supply
10(Max) x 4(Max) x 1.55(Max)
No
SOP
2.5V to 5.5V
0.08@8Ohm@0.85W|0.08@4Ohm@1.75W %
1.4x2@8Ohm|2.4x2@4Ohm W
70 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.36386
5000+
$0.36118
10000+
$0.3589
20000+
$0.35705
40000+
$0.3552