PAM8006ATR
Audio Power Amplifier, 15W x 2 @ 8Ohm, D, 2 Channels, 8V to 18V, QFN, 32 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: PAM8006ATR
Secondary Manufacturer Part#: PAM8006ATR
- RoHS 10 Compliant
- Tariff Charges
PAM8006ATR is a stereo class-D audio amplifier which offers low THD+N (0.2%), low EMI and good PSRR, thus high-quality sound reproduction. The PAM8006A runs off of an 8V to 18V supply at much higher efficiency than competitors’ ICs. The PAM8006A only requires very few external components, significantly saving cost and board space. Applications include flat monitor /LCD TVs, multi-media speaker systems, DVD players, game machines, boom box, and music instruments.
- With shutdown/mute function, low THD+N
- Overcurrent, OVP, UVLO, thermal and short-circuit protection
- Power limit with non-clip, low quiescent current, pop noise suppression
- Continuous output power is 6W typ at THD+N=0.12%, f=1kHz, RL=8ohm
- Quiescent current is 16.5mA typ at (no load), TA=+25°C, VCC=12V, RL =8ohm
- Power supply ripple rejection ratio is -65dB typ at 1VPP ripple, f=1kHz, I/P AC-coupled to ground
- Crosstalk is -95dB typ at PO=3W, RL=8ohm, f=1kHz
- Signal to noise ratio is 90dB typ at maximum output at THD+N < 0.5%, f=1kHz
- QFN5x5-32L package
- Ambient operating temperature range from -20 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Differential | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 85 °C | ||
| Differential | ||
| 32QFN | ||
| 32 | ||
| Single Supply | ||
| 5 x 5 x 0.7 | ||
| No | ||
| QFN | ||
| 8V to 18V | ||
| 0.28@8Ohm@10W % | ||
| 15x2@8Ohm W | ||
| 65 dB | ||
| 32 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |