PDP SEO Portlet

PAM8004DR

Audio Amp Speaker 1-CH Mono Class-D 16-Pin SOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM8004DR
Secondary Manufacturer Part#: PAM8004DR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM8004 is a 3Wm Class-D audio amplifier. It offers low THD+N, allowing it to achieve high quality sound reproduction. The new filter less architecture allows the device to drive the speaker directly, requiring no low-pass output filters, in order to save system cost and PCB area.With the same numbers of external components, the efficiency of the PAM8004 is much better than that of Class-AB cousins. It can extend the battery life, ideal for portable applications.The PAM8004 is available in SOP-16L package.

  • 3W Output at 10% THD with a 3? Load and
  • 5V Power Supply
  • 2.5W Output at 10% THD with a 4? Load and 5V Power Supply
  • Filter less, Low Quiescent Current and Low EMI
  • Low THD+N
  • Superior Low Noise
  • Short Circuit Protection
  • Thermal Shutdown
  • Few External Components to Save the Space and Cost
  • Pb-Free Package

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.2499
5000+
$0.24862
10000+
$0.24735
20000+
$0.24608
40000+
$0.2448