PAM8003DR
Audio Power Amplifier, 2.5W x 2 @ 4Ohm, D, 2 Channels, 2.5V to 5.5V, SOIC, 16 Pins
- RoHS 10 Compliant
- Tariff Charges
PAM8003DR is a class-D audio amplifier. It offers low THD+N, allowing it to achieve high-quality sound reproduction. The new filterless architecture allows the device to drive the speaker directly, requiring no low-pass output filters, thus saving the system cost and PCB area. With the same number of external components, the efficiency of the PAM8003 is much better than that of class-AB cousins. It can extend the battery life, making it ideal for portable applications. Applications include LCD monitors / TVs, notebook computers, portable speakers, portable DVD players, and game machines.
- Filterless, low quiescent current and low EMI
- Superior low noise, short circuit protection, thermal shutdown
- Few external components to save the space and cost
- Supply power range from 2.5 to 5.5V
- Output power is 2.5W typ at THD+N=10%, f=1kHz, RL=4ohm, VDD=5.0V
- Total harmonic distortion plus noise is 0.16% typ at VDD=5.0V, Po=0.5W, RL=8ohm, f=1kHz
- Power supply ripple rejection is -70dB typ at f=1kHz, VDD=5.0V
- Shutdown current is 1µA max at VDD=2.5V to 5.5V
- SO-16 package
- Operation temperature range from -40 to +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 16SOP | ||
| 16 | ||
| Single Supply | ||
| 10(Max) x 4(Max) x 1.55(Max) | ||
| No | ||
| Industrial | ||
| SOP | ||
| 2.5V to 5.5V | ||
| 0.16@8Ohm@0.5W|0.26@4Ohm@1W % | ||
| 1.65x1@8Ohm|2.5x1@4Ohm W | ||
| 70 dB | ||
| 24 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |