PAM8001NHR
Audio Amp Speaker 1-CH Mono Class-D 24-Pin SSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The PAM8001 is a 2W, class-D audio amplifier. Advanced 64-step DC volume control minimizes external components and allows speaker volume control. PAM unique anti-saturation technology which detects output signal clip due to the over level input signal suppress the output signal clip automatically. Also control the gain for set max power. It can protect low wattage speaker from overdrive damage even same platform with high wattage model. It offers low THD+N, to produce high-quality sound reproduction. The new filter less architecture allows the device to drive the speaker directly, without low-pass output filters which will save system cost and PCB area.With the same numbers of external components, the efficiency of the PAM8001 is much better than class-AB cousins. It can extend the battery life thus be ideal for portable applications.The PAM8001 is available in SSOP-24L and QFN3*3-20L package.
- 2W Output at 1% THD with a 4? Load at 5V Power Supply
- Filter less, Low Quiescent Current and Low EMI
- Low THD+N
- 64-Step DC Volume Control
- Unique Anti-Saturation Function
- Adjustable Max Output Power with No Clipping
- Superior Low Noise
- Low Pop Noise
- Efficiency up to 90%
- Short Circuit Protection
- Thermal Shutdown
- Few External Components to Save the Space and Cost
- Pb-Free Package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-D | ||
| Speaker | ||
| Single | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -20 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 24SSOP | ||
| 24 | ||
| Single Supply | ||
| 8.66 x 3.91 x 1.45 | ||
| No | ||
| Industrial | ||
| SSOP | ||
| 2.5V to 5.5V | ||
| 0.08@8Ohm@0.85W|0.08@4Ohm@1.75W % | ||
| 1x1@8Ohm|1.9x1@4Ohm|1.5x1@8Ohm|2.8x1@4Ohm W | ||
| 70 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |