PDP SEO Portlet

PAM3110ABA150R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM3110ABA150R
Secondary Manufacturer Part#: PAM3110ABA150R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1.5 %
5.5 V
2.5 V
2.5 to 5.5 V
160 °C/W
7 °C/W
Tin
1 %/V
1 %
260
0.15 mA
Surface Mount
MSL 1 - Unlimited
1
3
1
-40 to 85 °C
85 °C
-40 °C
1.5 A
Fixed
1.5 V
3SOT-223
3
Positive Output
6.5 x 3.5 x 1.6
Industrial
SOT-223
0.4@1.5A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.19328
5000+
$0.1923
10000+
$0.19131
20000+
$0.19033
40000+
$0.18934