PDP SEO Portlet

PAM2863ECR

LED DRVR Buck 1-CH Analog/PWM 2A 8-Pin SOP EP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM2863ECR
Secondary Manufacturer Part#: PAM2863ECR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM2863 is a continuous mode inductive step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The device operates from an input supply between 4.5V and 40V and provides an externally adjustable output current of up to 2A. Depending upon supply voltage and external components, this can provide up to 30 watts of output power.The PAM2863 includes the output switch and a high-side output current sensing circuit, which uses an external resistor to set the nominal average output current.Output current can be adjusted below the set value, by applying an external control signal to the VSET pin.The VSET pin will accept either a DC voltage or a PWM waveform. The soft-start time can be increased using an external capacitor from the VSET pin to ground. Applying a voltage of 0.2V or lower to the VSET pin turns the output off and switches the device into a low current standby state. .

  • Simple Low Parts Count
  • Internal 40V NDMOS Switch
  • 2A Output Current
  • Single Pin On/Off and Brightness Control Using DC Voltage or PWM
  • Soft-Start
  • High Efficiency (up to 97%)
  • Wide Input Voltage Range: 4.5V to 40V
  • Output Shutdown
  • Open LED Protection
  • Short LED Protection
  • Up to 1MHz Switching Frequency
  • Typical 5% Output Current Accuracy
  • Pb-Free SOP-8(EP) Packages

Technical Attributes

Find Similar Parts

Description Value
40 V
4.5 V
16 V
Analog|PWM
Surface Mount
MSL 3 - 168 hours
1
-40 to 85 °C
2 A
8SOP EP
8
5 x 4 x 1.75
Industrial
SOP EP
1000 kHz
Buck
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.42
5000+
$0.3973
10000+
$0.38684
20000+
$0.37692
40000+
$0.3675