PDP SEO Portlet

PAM2319AYAA

Conv DC-DC Dual Step Down 2.7V to 5.5V 12-Pin WDFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM2319AYAA
Secondary Manufacturer Part#: PAM2319AYAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM2319 is a dual step-down current-mode, DC-DC converter. At heavy load, the constant frequency PWM control performs excellent stability and transient response. To ensure the longest battery life in portable applications, the PAM2319 provides a power saving Pulse-Skipping Modulation (PSM) mode to reduce quiescent current under light load operation.The PAM2319 supports a range of input voltages from 2.7V to 5.5V, allowing the use of a single Li+/Li-polymer cell, multiple Alkaline/NiMH cell, USB, and other standard power sources. The dual output voltages are adjustable from 1.0V to 3.3V. Both channels employ internal power switch and synchronous rectifier to minimize external part count and realize high efficiency. During shutdown, the input is disconnected from the output and the shutdown current is less than 0.1µA. Other key features include under-voltage lockout, soft-start, short circuit protection and thermal shutdown.

  • Supply Voltage: 2.7V to 5.5V
  • Output Voltage:
    • Vo1 ADJ/1000mA
    • Vo2 ADJ/2000mA
  • Low Quiescent Current: Channel 1: 40µA; Channel 2: 55µA
  • High Efficiency:
  • Switching Frequency: 3MHz(Channel 1), 2.5MHz(Channel 2)
  • Internal Synchronous Rectifier
  • Soft Start
  • Under-Voltage Lockout
  • Short Circuit Protection
  • Thermal Shutdown
  • Small W-DFN3X3-12L Pb-Free/Halogen Free Package
  • RoHS/REACH Compliant

Technical Attributes

Find Similar Parts

Description Value
5.5 V
2.7 V
0.5 %/V
2 %
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
2
12
2
2.7, 5.5 V
-40 to 85 °C
85 °C
-40 °C
2 A
Adjustable
12WDFN
12
3 x 3 x 0.75(Max)
Industrial
WDFN
2500 to 3000 kHz
3 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.34654
6000+
$0.34398
12000+
$0.33857
24000+
$0.33418
48000+
$0.33245