PDP SEO Portlet

PAM2305CGFADJ

Conv DC-DC Single Step Down 2.5V to 5.5V 6-Pin DFN T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PAM2305CGFADJ
Secondary Manufacturer Part#: PAM2305CGFADJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PAM2305 is a step-down current-mode, DC-DC converter. At heavy load, the constant frequency PWM control performs excellent stability and transient response. To ensure the longest battery life in portable applications, the PAM2305 provides a power-saving Pulse Skipping Modulation (PSM) mode to reduce quiescent current under light load operation to save power.The PAM2305 supports a range of input voltages from 2.5V to 5.5V, allowing the use of a single Li+/Li-polymer cell, multiple Alkaline/NiMH cell, USB, and other standard power sources. The output voltage is adjustable from 0.6V to the input voltage, while the part number suffix PAM2305-XX indicates pre-set output voltage of 3.3V, 2.8V, 2.5V, 1.8V, 1.5V, 1.2V or adjustable. All versions employ internal power switch and synchronous rectifier to minimize external part count and realize high efficiency. During shutdown, the input is disconnected from the output and the shutdown current is less than 0.1µA. Other key features include under-voltage lockout to prevent deep battery discharge.The PAM2305 is available in TSOT25, DFN2x2-6 Pin and QFN3x3-16 Pin packages. .

  • Efficiency up to 96%
  • Only 40µA(typ) Quiescent Current
  • Output Current: Up to 1A
  • Internal Synchronous Rectifier
  • 1.5MHz Switching Frequency
  • Soft Start
  • Under-Voltage Lockout
  • Short Circuit Protection
  • Thermal Shutdown
  • 5-pin Small TSOT25, DFN2x2-6 Pin and QFN3x3-16 Pin Packages
  • Pb-Free Package

Technical Attributes

Find Similar Parts

Description Value
96 %
5.5 V
2.5 V
0.5 %/V
1.5 %
5.5 V
2.5 V
Surface Mount
MSL 3 - 168 hours
1
6
1
2.5, 5.5 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
6DFN
6
2 x 2 x 0.75
Industrial
DFN
1500 kHz
1.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.19493
6000+
$0.19349
12000+
$0.19045
24000+
$0.18818
48000+
$0.1872