PDP SEO Portlet

NKS7-080-20(T)

Crystal, Quartz, 8 MHz, SMD, 7mm x 5mm x 1mm, 50 ppm, 20 pf, 50 ppm, NKS7

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Crystals
Avnet Manufacturer Part #: NKS7-080-20(T)
Secondary Manufacturer Part#: NKS7-080-20(T)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NKS7 Series incorporates a subminiature AT-cut strip crystal resonator housed in a standard 5x7 mm ceramic package. These compact crystals are ideal for surface mount, densely-populated PCB applications.

Frequency 8 Mhz Load Capacitance 20 Rugged AT-cut crystal construction Extremely compact SMD package Available on tape & reel; 16mm tape, 1000 units per reel FP: Lead-free and RoHS / Green compliant

Technical Attributes

Find Similar Parts

Description Value
CSMD
7mm x 5mm x 1mm
8 MHz
Surface Mount
Quartz
60 Ohm
50 ppm
50 ppm
20 pF
4
70 °C
-20 °C
NKS7 Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600050
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.57291
2000+
$0.53664
4000+
$0.53389
8000+
$0.53114
16000+
$0.52838