PDP SEO Portlet

NE555S-13

Timer IC, Precision, 1, 4.5 V to 16 V, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Timers
Avnet Manufacturer Part #: NE555S-13
Secondary Manufacturer Part#: NE555S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NE555S-13 is a precision timer. It is a precision timing circuit capable of producing accurate time delays or oscillations. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low. The reset (RESET) input can override all other inputs and can be used to initiate a new timing cycle.

  • Timing from microseconds to hours
  • Astable or monostable operation
  • Adjustable duty cycle
  • TTL compatible output can source or sink upto 200mA
  • Supply voltage range from 4.5V to 16V
  • Supply current is 10mA typical at (output low, no load VCC = 15V)
  • Threshold current is 30nA typical at (VCC = 5V to 15V, TA = 25°C)
  • Trigger current is 0.5µA typical at (VCC = 5V to 15V, TA = 25°C)
  • Temperature coefficient of timing interval is 50ppm/°C typical
  • Operating temperature range from 0°C to 70°C, SO-8 package

Technical Attributes

Find Similar Parts

Description Value
SOIC
Surface Mount
8
1
70 °C
0 °C
16 Vdc
4.5 Vdc
Precision Timer

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07183
5000+
$0.07147
10000+
$0.0711
20000+
$0.07074
40000+
$0.07037