MMST4401-7-F
Trans GP BJT NPN 40V 0.6A 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMST4401-7-F
Secondary Manufacturer Part#: MMST4401-7-F
- RoHS 10 Compliant
- Tariff Charges
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 200 | ||
| SOT-323 | ||
| Surface Mount | ||
| NPN | ||
| 250 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |