MMDT5451Q-7
Bipolar Transistor Array, NPN, PNP, 160 V, 150 V, 200 mA, 320 mW, 80 hFE, 60 hFE, SOT-363, 6 Pins
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: MMDT5451Q-7
Secondary Manufacturer Part#: MMDT5451Q-7
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 160 V | ||
| 150 V | ||
| 200 mA | ||
| 200 mA | ||
| 80 | ||
| 60 | ||
| 6 | ||
| 150 °C | ||
| 320 mW | ||
| 320 mW | ||
| AEC-Q101 | ||
| SOT-363 | ||
| Surface Mount | ||
| NPN, PNP | ||
| 300 MHz | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |