MMBZ5252BW-7-F
Diode Zener Single 24V 5% 200mW 3-Pin SOT-323 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Zener Diodes
Avnet Manufacturer Part #: MMBZ5252BW-7-F
Secondary Manufacturer Part#: MMBZ5252BW-7-F
- RoHS 10 Compliant
- Tariff Charges
- Small Surface Mount Package
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Nominal Zener Voltage 24V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-323 | ||
| Surface Mount | ||
| 3 | ||
| 150 °C | ||
| 200 W | ||
| MMBZ52 Series | ||
| 24 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |