PDP SEO Portlet

MMBZ5251B-7-F

Zener Single Diode, 22 V, 350 mW, SOT-23, 3 Pins, 150 °C, Surface Mount

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBZ5251B-7-F
Secondary Manufacturer Part#: MMBZ5251B-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Planar Die Construction
  • 350mW Power Dissipation on FR-4 PCB
  • General Purpose, Medium Current
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 22V

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
3
150 °C
350 W
MMBZ52 Series
22 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.01725
6000+
$0.01716
12000+
$0.01707
24000+
$0.01698
48000+
$0.0169