MMBZ5234B-7-F
Diode Zener Single 6.2V 5% 350mW 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
- Planar Die Construction
- 350mW Power Dissipation on FR-4 PCB
- General Purpose, Medium Current
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Nominal Zener Voltage 6.2V
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
SOT-23 | ||
Surface Mount | ||
3 | ||
150 °C | ||
350 | ||
MMBZ52 Series | ||
6.2 |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8541100050 |
Schedule B: | 8541100050 |