PDP SEO Portlet

MMBZ5228BTS-7-F

Diode Zener Triple Parallel 3.9V 5% 200mW 6-Pin SOT-363 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBZ5228BTS-7-F
Secondary Manufacturer Part#: MMBZ5228BTS-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Three Isolated Zener in Ultra-Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 3.9V

Technical Attributes

Find Similar Parts

Description Value
SOT-363
Surface Mount
6
150 °C
200
MMBZ52 Series
3.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.11892
6000+
$0.11832
12000+
$0.11771
24000+
$0.1171
48000+
$0.1165