PDP SEO Portlet

MMBZ5226BW-7-F

Diode Zener Single 3.3V 5% 200mW 3-Pin SOT-323 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBZ5226BW-7-F
Secondary Manufacturer Part#: MMBZ5226BW-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small Surface Mount Package
  • Ideally Suited for Automated Assembly Processes
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • Nominal Zener Voltage 3.3V

Technical Attributes

Find Similar Parts

Description Value
SOT-323
Surface Mount
3
150 °C
200 W
MMBZ52 Series
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.02698
6000+
$0.02678
12000+
$0.02636
24000+
$0.02595
48000+
$0.02565