PDP SEO Portlet

MMBZ5221BT-7-F

Diode Zener Single 2.4V 5% 150mW 3-Pin SOT-523 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBZ5221BT-7-F
Secondary Manufacturer Part#: MMBZ5221BT-7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Ultra-Small Surface Mount Package
  • Planar Die Construction
  • General Purpose
  • Ideally Suited for Automated Assembly Processes
  • Lead Free/RoHS Compliant
  • "Green"" Device
  • Nominal Zener Voltage 2.4V
"

Technical Attributes

Find Similar Parts

Description Value
SOT-523
Surface Mount
3
150 °C
150 W
MMBZ52 Series
2.4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.06004
6000+
$0.05973
12000+
$0.05942
24000+
$0.05912
48000+
$0.05881