MMBT4401-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 600 mA, 310 mW, SOT-23, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT4401-7-F
Secondary Manufacturer Part#: MMBT4401-7-F
- RoHS 10 Compliant
- Tariff Charges
The MMBT4401 is a NPN small signal Bipolar Transistor offers 600mA collector current and 60V collector-base voltage. It is ideal for medium power amplification and switching.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 | ||
| 70 | ||
| 3 | ||
| 175 °C | ||
| 3.4 | ||
| AEC-Q101 | ||
| PowerDI3333 | ||
| Surface Mount | ||
| PNP | ||
| 160 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |