MMBT3906LP-7
Bipolar (BJT) Single Transistor, PNP, 40 V, 200 mA, 1 W, X1-DFN1006, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT3906LP-7
Secondary Manufacturer Part#: MMBT3906LP-7
- RoHS 10 Compliant
- Tariff Charges
- BVCEO > -40V
- IC = -200mA High Collector Current
- PD = 1000mW Power Dissipation
- 0.60mm2 Package Footprint, 13 times Smaller than SOT23
- 0.5mm Height Package Minimizing Off-Board Profile
- Complementary NPN Type MMBT3904LP
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 | ||
| 60 | ||
| 3 | ||
| 150 °C | ||
| 50 | ||
| NJVMJB45H11 Se | ||
| AEC-Q101 | ||
| TO-263 (D2PAK) | ||
| Surface Mount | ||
| PNP | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |