MMBT3904T-7-F
Bipolar (BJT) Single Transistor, NPN, 40 V, 200 mA, 150 mW, SOT-523, Surface Mount
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: MMBT3904T-7-F
Secondary Manufacturer Part#: MMBT3904T-7-F
- RoHS 10 Compliant
- Tariff Charges
The MMBT3904T-7-F is a NPN small signal surface-mount Bipolar Transistor offers 200mA continuous collector current and 60V collector-base voltage.
- UL94V-0 Flammability rating
- Epitaxial planar die construction
- Ultra-small surface-mount package
- MMBT3906T Complementary PNP type
- Green device
- -55 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 150 | ||
| SOT-523 | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210075 |
| Schedule B: | 8541210080 |