PDP SEO Portlet

MMBT3904FA-7B

Transistor GP BJT NPN 40V 0.2A 3-Pin X2-DFN0806 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBT3904FA-7B
Secondary Manufacturer Part#: MMBT3904FA-7B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • BVCEO > 40V
  • IC = 200mA high Collector Current
  • PD = 435mW Power Dissipation
  • 0.48mm2 package footprint, 16 times smaller than SOT23
  • 0.4mm height package minimizing off-board profile
  • Complementary PNP Type MMBT3906FA
  • Totally Lead-Free & Fully RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
40
100
3
150 °C
435
DFN0806
Surface Mount
NPN
300

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08996
20000+
$0.0895
40000+
$0.08905
80000+
$0.08859
160000+
$0.08813