MMBT2222A
Transistor GP BJT NPN 40V 600mA 3-Pin SOT-23
- RoHS 10 Compliant
- Tariff Charges
The MMBT2222A from Fairchild is a surface mount, NPN general purpose amplifier in SOT-23 package. This device is suitable for medium power amplification and switching applications.
- Epitaxial planar die construction
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 100@150mA@10V | ||
| 3 | ||
| 350 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |