PDP SEO Portlet

MMBD914-13-F

Small Signal Switching Diode, Single, 75 V, 200 mA, 1.25 V, 4 ns, 2 A, SOT-23, 3 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MMBD914-13-F
Secondary Manufacturer Part#: MMBD914-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMBD914-13-F is a surface mount switching diode ideally suited for automated insertion.

  • Fast switching speed
  • 1.25V forward voltage at IF = 150mA
  • 350mW power dissipation
  • 53V RMS reverse voltage
  • 4ns reverse recovery time
  • 2A non-repetitive peak forward surge current at t = 1.0µs
  • 75V peak repetitive reverse voltage
  • For general purpose switching applications
  • 3 pin SOT-23 package
  • Operating temperature range from -55°C to 150°C

Technical Attributes

Find Similar Parts

Description Value
200 mA
SOT-23
Single
Surface Mount
2 A
1.25 V
3
150 °C
75 V
4 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  30000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.01627
20000+
$0.01618
40000+
$0.0161
80000+
$0.01602
160000+
$0.01594