MMBD4448V-7
Diode Switching 80V 0.25A 6-Pin SOT-563 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Switching Diodes
Avnet Manufacturer Part #: MMBD4448V-7
Secondary Manufacturer Part#: MMBD4448V-7
- RoHS 10 Compliant
- Tariff Charges
- Ultra-Small Surface Mount Package
- Fast Switching Speed
- For General Purpose Switching Applications
- High Conductance
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 | ||
| SOT-563 | ||
| Dual Isolated | ||
| Surface Mount | ||
| 4 | ||
| 1.25 | ||
| 6 | ||
| 150 °C | ||
| MMBD4448V Series | ||
| 80 | ||
| 4 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |