PDP SEO Portlet

MBR2060CT

Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MBR2060CT
Secondary Manufacturer Part#: MBR2060CT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MBR2060CT is a Schottky Barrier Rectifier with an UL94V-0 flammability-rated plastic case. Using the Schottky barrier principle with a molybdenum barrier metal. This state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage high frequency rectification or as freewheeling and polarity protection diodes.

  • Low forward voltage
  • Low stored charge majority carrier conduction
  • Guard ring for stress protection
  • Low switching noise
  • High current capacity
  • Guarantee reverse avalanche
  • Low power loss and high efficiency

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: