PDP SEO Portlet

MB10S-13

BRIDGE RECTIFIER MBS T&R 3K

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MB10S-13
Secondary Manufacturer Part#: MB10S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MB10S-13 is a surface mount, bridge rectifier. It is suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

  • Glass passivated die construction
  • Miniature package saves space on PC boards
  • Low leakage current, ideal for SMT manufacturing, low forward voltage drop
  • Peak repetitive reverse voltage is 1,000V at TA=+25°C
  • Working peak reverse voltage is 1,000V at TA=+25°C
  • DC blocking voltage is 1,000V at TA=+25°C
  • RMS reverse voltage is 700V at TA=+25°C
  • Average rectified output current is 0.5A at TA=+40°C
  • MBS case
  • Operating and storage temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
800
SMD
Surface Mount
30
1.1
150 °C
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0509
6000+
$0.05041
12000+
$0.05015
24000+
$0.04989
48000+
$0.04963