PDP SEO Portlet

MB10F-13

Bridge Rectifier, Single Phase, 1 kV, 800 mA, 1.1 V, MBF, 4 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: MB10F-13
Secondary Manufacturer Part#: MB10F-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MB10F-13 is a surface mount glass passivated bridge rectifier. Suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.

  • Glass passivated die construction, miniature package saves space on PC boards
  • Reliable robust construction, ideal for SMT manufacturing
  • Low forward voltage drop
  • Moulded plastic - UL flammability classification rating 94V-0 case material
  • Peak repetitive reverse voltage is 1000V (TA = +25°C)
  • Average rectified output current is 0.5A (TA = +125°C)
  • Forward voltage (per element) is 0.94V typ (IF = 0.8A, TA = +25°C)
  • Total capacitance (per element) is 8pF typ (VR = 4V, f = 1.0MHz, TA = +25°C)
  • I²t rating for fusing (1ms greater than t greater than 8.3ms) is 3.74 A²S (TA = +25°C)
  • MBF case, operating temperature range from -55 to +150°C

Technical Attributes

Find Similar Parts

Description Value
800
SMD
Surface Mount
30
1.1
150 °C
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.0684
10000+
$0.06806
20000+
$0.06771
40000+
$0.06736
80000+
$0.06701