LXS0104GABEX
Manufacturer:Diodes Incorporated
Product Category:
Logic ICs, Translators / Level Shifters
Avnet Manufacturer Part #: LXS0104GABEX
Secondary Manufacturer Part#: LXS0104GABEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Voltage Level Shifter | ||
| -20 uA | ||
| 1 mA | ||
| 3.3@5V|97@5V ns | ||
| 14.4 uA | ||
| Surface Mount | ||
| 1.65 to 3.6|2.3 to 5.5 V | ||
| -40 to 85 °C | ||
| Push-Pull|Open Drain | ||
| 12WLCSP | ||
| 12 | ||
| 1.37 x 1.87 x 0.4 mm | ||
| No | ||
| Industrial | ||
| WLCSP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |