PDP SEO Portlet

LX1124001Z

SMD Crystal Clock Oscillator 24MHz 1V 15pF 4-Pin T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LX1124001Z
Secondary Manufacturer Part#: LX1124001Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LX1124001Z is a TYPE LX 2.0x1.6 seam crystal clock oscillator. It has a nominal frequency of 24.000000MHz and frequency stability of ±20ppm (stability includes all combinations of operating temperature, load changes, rated Input (supply) voltage changes, initial calibration tolerance (25°C), aging (1year at 25°C average effective ambient temperature), shock and vibration).

  • Supply voltage is +1.0 ±5%V
  • Operating temperature range from -40 to +85°C
  • LVCMOS logic type, 45/55% duty cycle (symmetry) (measured 50% of waveform)
  • Supply current is 2.5mA max (output enable), 100µA max (output disable)
  • Rise/fall time is 4ns (maximum measured 20/80% of waveform)
  • Output load is 15pF maximum
  • Jitter (peak to peak) is 30ps (maximum 100,000 random periods)
  • Start-up time is 10ms maximum
  • Internal pullup resistance is 30Kohm minimum
  • Output disable delay is 50µs maximum

Technical Attributes

Find Similar Parts

Description Value
24 MHz
20 ppm
15 pF
85 °C
-40 °C
SMD
1 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.617
6000+
$1.554
12000+
$1.491
24000+
$1.428
48000+
$1.40175