PDP SEO Portlet

LMV393S-13

Analogue Comparator, Low Voltage, 2 Channels, 2.7V to 5.5V, SOIC, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LMV393S-13
Secondary Manufacturer Part#: LMV393S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV393 series are low voltage (2.7V to 5.5V) single and dual comparators, which are designed to effectively reduce cost and space at low voltage levels.These devices offer specifications that meet or exceed the familiar LM331/LM393 devices operating with a lower supply voltage and consuming a far lower supply current.The LMV331 is available in 5- Pin SOT353/SOT25 packages that reduce space on PC boards and portable electronic devices. LMV393 is available in industry standard SOP-8 and MSOP-8 packages.

  • Guaranteed 2.7V and 5.5V performance
  • Operating temperature range (-40°C to +125°C)
  • Low supply current 40 µA/comparator Typ
  • Input Common Mode Voltage Range includes ground
  • Open Collector Output for Maximums Flexibility
  • SOT353, SOT25, MSOP-8, SO-8: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Low Voltage Comparator
260 °C
Surface Mount
2
0.2@5V mA
2.7 V
-40 to 125 °C
Open Collector
8SOIC
8
Single
4.95(Max) x 3.95(Max) x 1.5(Max)
No
Extended Industrial
SOIC
2.7V to 5.5V
Bipolar

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.1124
5000+
$0.10847
10000+
$0.1069
20000+
$0.10532
40000+
$0.10375