PDP SEO Portlet

LMV324BG-13

Operational Amplifier, RRO, 4 Channels, 1 MHz, 1 V/µs, 2.7V to 5.5V, SOIC, 14 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LMV324BG-13
Secondary Manufacturer Part#: LMV324BG-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LMV324 are low voltage (2.7V to 5.5V) single, dual and quad operational amplifiers. The LMV324 are designed to effectively reduce cost and space at low voltage levels.These devices have the capability of rail-to-rail output swing and input common-mode voltage range includes ground. They can also achieve an efficient speed-to-power ratio, utilizing 1 MHz bandwidth and 1V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source.The LMV324 is available in 5- Pin SOT353/SOT25 packages that reduce space on PC boards and portable electronic devices. The LMV324 is available in the SO-14 and TSSOP-14 package.

  • Guaranteed 2.7V and 5V Performance
  • Crossover Distortion Eliminated
  • Operating Temperature Range (-40°C to +125°C)
  • Gain-bandwidth Product 1 MHz
  • Low Supply Current
  • - LMV324 340µA Typ
  • Rail-to-Rail Output Swing @ 10k?
  • - V+ -10 mV
  • - V- +10 mV
  • Input Common Mode Voltage Range (-0.2 to V+-0.8V)
  • Manufactured in Standard CMOS Process
  • SOT353, SOT25, MSOP-8, SO-8, SO-14 & TSSOP-14: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.5@5V uA
9@5V mV
Surface Mount
MSL 1 - Unlimited
4
1.1@5V mA
1.2 V
-40 to 85 °C
14SOP
14
Single
8.74 x 3.99 x 1.45 mm
No
Rail to Rail Output
SOP
2.7V to 5.5V
General Purpose Amplifier
1 MHz
1@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.16395
5000+
$0.16312
10000+
$0.16228
20000+
$0.16144
40000+
$0.16061