LMV321SEG-7
Operational Amplifier, Single, 1 Channels, 1 MHz, 1 V/µs, 2.7V to 5.5V, SOT-353, 5 Pins
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LMV321SEG-7
Secondary Manufacturer Part#: LMV321SEG-7
- RoHS 10 Compliant
- Tariff Charges
The LMV321SEG-7 is a low voltage general purpose single Operational Amplifier with rail-to-rail output. It is designed to effectively reduce space at low voltage levels. This device has the capability of rail-to-rail output swing and input common-mode voltage range includes ground. It can also achieve an efficient speed-to-power ratio, utilizing 1MHz bandwidth and 1V/µs slew rate at a low supply current. Reducing noise pickup and increasing signal integrity can be achieved by placing the device close to the signal source.
- Crossover distortion eliminated
- 110µA Typical low supply current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.5@5V uA | ||
| 9@5V mV | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 0.14@5V mA | ||
| 1 V | ||
| -40 to 85 °C | ||
| 5SOT-353 | ||
| 5 | ||
| Single | ||
| 2.2 x 1.35 x 1 mm | ||
| No | ||
| Rail to Rail Output | ||
| SOT-353 | ||
| 2.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 1 MHz | ||
| 1@5V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |