PDP SEO Portlet

LM4041DADJQFTA

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM4041DADJQFTA
Secondary Manufacturer Part#: LM4041DADJQFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
Matte Tin
260 °C
150 ppm/°C
Surface Mount
3
-40 to 125 °C
125 °C
-40 °C
12 mA
1.24 to 10 V
3SOT-23
3
2.9 x 1.3 x 0.975 mm
No
Adjustable|Precision
10 V
1.24 V
Automotive
SOT-23
± 150ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.22491
6000+
$0.22376
12000+
$0.22262
24000+
$0.22147
48000+
$0.22032