LM4041CQFTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 % | ||
| Matte Tin | ||
| 6 mV | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 3 | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| 12 mA | ||
| 1.225 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.975 mm | ||
| Precision | ||
| 1.225 V | ||
| Automotive | ||
| SOT-23 | ||
| ± 100ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |