PDP SEO Portlet

LM4040D25FTA

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM4040D25FTA
Secondary Manufacturer Part#: LM4040D25FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
1 %
Matte Tin
10 mV
260
150 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
15 mA
2.5 V
3SOT-23
3
2.9 x 1.3 x 1 mm
LM4040 Series
No
Precision
2.5 V
SOT-23
± 150ppm/°C
Shunt
Shunt - Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.14769
6000+
$0.14693
12000+
$0.14618
24000+
$0.14543
48000+
$0.14467