PDP SEO Portlet

LM4040B30QFTA

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM4040B30QFTA
Secondary Manufacturer Part#: LM4040B30QFTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.2 %
8 mV
100 ppm/°C
Surface Mount
3
-40 to 125 °C
125 °C
-40 °C
15 mA
3 V
3SOT-23
T/R
0
Precision
3 V
Automotive
± 100ppm/°C
Shunt

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4508
6000+
$0.4485
12000+
$0.4462
24000+
$0.4439
48000+
$0.4416