PDP SEO Portlet

LM4040B25FTA

Voltage Reference, Precision, Shunt Fixed, 2.5 V, 3 Pins, SOT-23

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM4040B25FTA
Secondary Manufacturer Part#: LM4040B25FTA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM4040B25FTA is a Precision Micropower 2.5V Shunt Voltage Reference ideal for applications where space is at a premium. Excellent performance is maintained over the 60µA to 15mA operating current range with a typical temperature coefficient of only 20ppm/°C. The device has been designed to be highly tolerant of capacitive loads so maintaining excellent stability. This device offers a pin for pin compatible alternative to the LM4040 voltage reference.

  • No output capacitor required
  • ±0.2% Output voltage tolerance at 25°C
  • Low output noise
  • Wide operating current range (60µA to 15mA)
  • Low temperature coefficient

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
0.2 %
Matte Tin
8 mV
260
100 ppm/°C
Surface Mount
MSL 1 - Unlimited
3
-40 to 125 °C
125 °C
-40 °C
15 mA
2.5 V
3SOT-23
3
2.9 x 1.3 x 1 mm
LM4040 Series
No
Precision
2.5 V
SOT-23
± 100ppm/°C
Shunt
Shunt - Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.315
6000+
$0.30625
12000+
$0.30206
24000+
$0.29797
48000+
$0.294