PDP SEO Portlet

LM358S-13

Operational Amplifier, Dual, 2 Channels, 1 MHz, 3V to 32V, SOIC, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM358S-13
Secondary Manufacturer Part#: LM358S-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM358S-13 is a high gain low power internally frequency compensated dual Operational Amplifier which was designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems. For example, the LM358 series can be directly operated from the standard +5V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring an additional ±15V power supply.

  • Internally frequency compensated for unity gain
  • Very low supply current drain (500µA) essentially independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • 100dB Large DC voltage gain
  • 2mV Low input offset voltage

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.25@5V uA
7@30V mV
65 dB
Surface Mount
MSL 1 - Unlimited
2
±16|32|±1.5|±3|±5|±9|±12|±15 V
0 to 70 °C
8SOP
8
Single|Dual
4.95 x 3.95 x 1.5 mm
No
No
SOP
2.7V to 16V, ± 1.5V to ± 16V
General Purpose Amplifier
1 MHz
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.06213
5000+
$0.06182
10000+
$0.0615
20000+
$0.06118
40000+
$0.06086