LM2904QS-13
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: LM2904QS-13
Secondary Manufacturer Part#: LM2904QS-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| IC Case / Package | ||
| IC Mounting | ||
| -40 to 125 °C | ||
| 125 °C | ||
| -40 °C | ||
| Power Supply Type | ||
| Product Range | ||
| Qualification | ||
| Supply Voltage Max V | ||
| Supply Voltage Min V | ||
| 2V to 36V, ± 1V to ± 18V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |