PDP SEO Portlet

LM2904AS-13

OP Amp Dual GP ±18V/36V 8-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM2904AS-13
Secondary Manufacturer Part#: LM2904AS-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LM2904A amplifier consist of four and two independent high-gain operational amplifiers with very low input offset voltage specification. They have been designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. They offer low power supply current independent of the magnitude of the power supply voltage.The LM2904A is characterized for operation from -40? to +125? and the dual devices are available in SO-8 and the quad devices available in SO-14 and TSSOP-14 with industry standard pin-outs. Both use green mold compound as standard.

  • Wide power supply voltage range:
    • Single supply: 3V to 36V
    • Dual supplies: ±1.5V to ±18V
  • Very low supply current drain
    • LM2904 500µA – independent of supply voltage
    • LM2902 700µA – independent of supply voltage
  • Low input bias current: 20nA
  • Low Input offset voltage:
    • A Versions 1mV (Typ)
    • Non-A Version 2mV(Typ)
  • Large DC voltage gain: 100dB
  • Wide bandwidth (unity gain): 700KHz (temperature compensated)
  • Internally compensated with unity gain.
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing: 0V to VCC -1.5V
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
260
0.25@5V uA
2@5V mV
60 dB
Surface Mount
2
2@30V@-40C to 125C mA
±18|36|±1.5|±3|±5|±9|±12|±15 V
-40 to 125 °C
8SOIC
8
Single|Dual
4.95(Max) x 3.95(Max) x 1.5(Max)
No
No
Extended Industrial
SOIC
3V to 36V, ± 1.5V to ± 18V
General Purpose Amplifier
0.7 MHz
0.3@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.0541
5000+
$0.05382
10000+
$0.05354
20000+
$0.05327
40000+
$0.05299