PDP SEO Portlet

LM2904AM8-13

OP Amp Dual 0.3V/us@±15V 3V to 36V/±1.5V to ±18V 8-Pin MSOP T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM2904AM8-13
Secondary Manufacturer Part#: LM2904AM8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2904AM8-13 is a device that consists of two independent high-gain operational amplifiers with a very low input offset voltage specification. This device has been designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.

  • Wide power supply voltage range: 3V to 36V single supply, ±1.5V to ±18V dual supplies
  • Very low supply current drain, internally compensated with unity gain
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Input offset voltage temperature drift is 7µV/? typ at full range, RS = 0 ohm, TA = +25°C
  • Common mode rejection ratio is 70dB typ at TA = +25°C, DC, VCMR = 0V to VCC-1.5V
  • Power supply rejection ratio is 100dB at TA = +25°C, VCC = 5V to 30V
  • Equivalent input noise voltage is 40nV/vHz typ at RS = 100 ohm, VI = 0V, f = 1kHz
  • MSOP-8 package
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
-20@5V nA
2 mV
60 dB
Surface Mount
2
0.7@30V mA
3 to 36|±1.5 to ±18 V
-40 to 125 °C
8MSOP
8
Single|Dual
3 x 2.95 x 0.86 mm
No
Extended Industrial
MSOP
3V to 36V, ± 1.5V to ± 18V
General Purpose
0.7 MHz
0.3@±15V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.04606
5000+
$0.04582
10000+
$0.04559
20000+
$0.04536
40000+
$0.04512