PDP SEO Portlet

LM2903ATH-13

Analogue Comparator, Differential, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, TSSOP, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM2903ATH-13
Secondary Manufacturer Part#: LM2903ATH-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2903ATH-13 is a dual-channel device that consists of two independent precision voltage comparators with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage. It is designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2903 series comparator will directly interface with MOS logic, where its low power drain is a distinct advantage over standard comparators.

  • Wide power supply range: 2V to 36V single supply, ±1.0V to ±18V dual supplies
  • Very low supply current drain-independent of supply voltage
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Input bias current is 25nA typ at TA = +25°C, VCC = 5.0V, GND = 0V
  • Response time is 1.3µs typ at TA = +25°C, VRL = 5V, RL = 5.1kohm
  • Output sink current is 16mA typ at TA = +25°C, VIN- = 1V, VIN+ = 0, VO = 1.5V
  • Differential input voltage is 36V max at full range, all VIN =0V (or V- if used)
  • TSSOP-8 package
  • Operating temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
2V to 36V, ± 1V to ± 18V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.07428
5000+
$0.0739
10000+
$0.07353
20000+
$0.07315
40000+
$0.07277