PDP SEO Portlet

LM2903AM8-13

Analogue Comparator, Differential, 2 Channels, 1.3 µs, 2V to 36V, ± 1V to ± 18V, MSOP, 8 Pins

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM2903AM8-13
Secondary Manufacturer Part#: LM2903AM8-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2903AM8-13 is a LM2903A series comparator that consist of two independent precision voltage comparators with very low input offset voltage specification. It is designed to operate from a single power supply over a wide range of voltages; however operation from split power supplies is also possible. It offers low power supply current independent of the magnitude of the power supply voltage. LM2903 series comparator is designed to directly interface with TTL and CMOS. When operating from both plus and minus power supplies, the LM2903 series comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.

  • Single supply voltage from 2V to 36V, dual supplies voltage from ±1.0V to ±18V
  • 0.6mA very low supply current drain—independent of supply voltage
  • Low input bias current of 25nA, low input offset current of ±5nA
  • Typical offset voltage of 1mV
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • 200mV low output saturation voltage at 4mA
  • Output voltage compatible with TTL, MOS and CMOS
  • Available 8 pin MSOP package

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Differential Comparator
260 °C
Surface Mount
2
0.6@5V mA
2 to 36|± 1 to ± 18 V
-40 to 125 °C
Open Collector
8MSOP
8
Single|Dual
3 x 2.95 x 0.86 mm
No
MSOP
2V to 36V, ± 1V to ± 18V
CMOS|TTL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  5000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.03701
5000+
$0.0367
10000+
$0.03607
20000+
$0.03544
40000+
$0.03481