PDP SEO Portlet

LM2901AQS14-13

Comparator SO-14 T&R 2.5K

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: LM2901AQS14-13
Secondary Manufacturer Part#: LM2901AQS14-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LM2901AQS14-13 is a quad-channel device that consists of four independent precision voltage comparators with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.

  • Qualified to AEC-Q100 grade 1 and automotive compliant, PPAP capable
  • Very low supply current drain – independent of supply voltage
  • Common-mode input voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Output voltage compatible with TTL, MOS and CMOS
  • Input offset voltage is 1mV typ at TA = +25°C, VIC = VCMR Min, VO = 1.4V, VCC = 5V to 30V
  • Input bias current is 25nA typ at TA = +25°C, IIN+ or IIN- with OUT in linear range, VCM = 0V
  • Voltage gain is 200V/mV typ at TA = +25°C, VCC = 15V, VOUT = 1V to 11V, RL = 15kohm
  • SO-14 package
  • Ambient temperature range from -40 to 125°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.10904
5000+
$0.10823
10000+
$0.10653
20000+
$0.10488
40000+
$0.10365